
Isolated DC-DC converter module, 5V output voltage, 4A maximum output current, and 20W output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with input voltages from 18V to 75V, offering 1.5kV isolation. Through-hole mounting, 83% efficiency, and a wide operating temperature range of -40°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 40.64mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CXA20 (20W) |
| Voltage - Output 1 | 5V |
| Weight | 1oz |
| Width | 1.6inch |
| RoHS | Not CompliantNo |
