The DA12-050AU-M is a wall-mount AC/DC switching power adapter with a single output. It operates from an input voltage of 90 to 264VAC and provides a fixed output voltage of 5V. The maximum output current is 0.2A, and the maximum output power is 10W. The adapter has a cylindrical female output connector with a center positive polarity and a diameter of 2.5x5.5mm. The input connector type is AU, and the adapter has a black color. The DA12-050AU-M has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. It also features a thermal protection and a typical hold-up time of 10ms at 230VAC.
Checking distributor stock and pricing after the page loads.
Artesyn DA12-050AU-M technical specifications.
| Warranty | 2Year |
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 0.2A |
| Maximum Output Power | 10W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.25(rms)@120VACA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | AU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV |
| Typical Hold-Up Time | 10@230VACms |
| Typical Inrush Current | 28@264VACA |
| Power Indicator | No |
| Protection | Thermal |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |