This AC/DC switching power adapter is a wall-mount style power supply with a single output. It operates over an input voltage range of 90 to 264VAC and provides a maximum output current of 2A. The adapter has a maximum output power of 12W and a typical hold-up time of 10ms at 230VAC. It features a cylindrical female output connector with a diameter of 2.5x5.5mm and a center positive polarity. The adapter has a typical inrush current of 28A at 264VAC and a ripple and noise of 50mV. It also has thermal protection and a 2-year warranty.
Checking distributor stock and pricing after the page loads.
Artesyn DA12-050US-M technical specifications.
| Warranty | 2Year |
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.25(rms)@120VACA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV |
| Typical Hold-Up Time | 10@230VACms |
| Typical Inrush Current | 28@264VACA |
| Power Indicator | No |
| Protection | Thermal |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |