Checking distributor stock and pricing after the page loads.
Artesyn DA12-120AU-M technical specifications.
| Warranty | 2Year |
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.25(rms)@120VACA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | AU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 200mV |
| Typical Hold-Up Time | 10@230VACms |
| Typical Inrush Current | 28@264VACA |
| Power Indicator | No |
| Protection | Thermal |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |