Plug-In Adapter Single-OUT 21.5V 0.3A 6.5W
Checking distributor stock and pricing after the page loads.
Artesyn DA4-215US technical specifications.
| Warranty | 2Year |
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 21.5V |
| Maximum Output Current | 0.3A |
| Maximum Output Power | 6.5W |
| Input Voltage | 90 to 132V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 215mV(Max) |
| Typical Hold-Up Time | 15@115VACms |
| Power Indicator | Yes |
| Protection | Overload|Short Circuit|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.