The DA4050EU is a 5.5V 0.75A 4W wall-mount switching power adapter from Artesyn. It has a maximum output power of 4W and can operate within a temperature range of 0 to 50 degrees Celsius. The adapter has a cylindrical female output connector with a diameter of 2.5x5.5mm and a center-positive polarity. It also features protection against overload, short circuit, and over voltage conditions.
Artesyn DA4050EU technical specifications.
| Warranty | 2Year |
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Maximum Output Current | 0.75A |
| Maximum Output Power | 4W |
| Input Voltage | 90 to 264V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 15@115VACms |
| Power Indicator | No |
| Protection | Overload|Short Circuit|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn DA4050EU to view detailed technical specifications.
No datasheet is available for this part.