The DPS52-M is a regulated AC/DC power adapter with a single output of 5V, capable of delivering up to 6A of current and 30W of power. It operates within an input voltage range of 90 to 264V and has an efficiency of 88% typical. The adapter is designed for medical desktop use and features a cylindrical female output connector with center positive polarity. It also includes a power indicator and protection against overload and overvoltage conditions. The DPS52-M has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C.
Checking distributor stock and pricing after the page loads.
Artesyn DPS52-M technical specifications.
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 6A |
| Maximum Output Power | 30W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2(rms)@115VACA |
| Efficiency | 88(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 50mV |
| Typical Hold-Up Time | 10@115VACms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.