This regulated AC/DC power adapter provides a single output voltage of 15V with a maximum output current of 4A and a maximum output power of 60W. It operates within a temperature range of 0 to 40°C and features an IEC 320-C14 input connector. The adapter also includes a cylindrical female output connector with center positive polarity and a black color. Additionally, it offers a typical hold-up time of 10ms at 115VAC and a typical inrush current of 60A at 230VAC.
Checking distributor stock and pricing after the page loads.
Artesyn DPS54-M technical specifications.
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 4A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2(rms)@115VACA |
| Efficiency | 88(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 150mV |
| Typical Hold-Up Time | 10@115VACms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.