AC/DC Power Supply Single-OUT 12V 87A 1050W 30-Pin
Artesyn DS1050-3-002 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 87A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1050W |
| Efficiency | 92(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±0.2% |
| Ripple & Noise | 120mV |
| Pin Count | 30 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn DS1050-3-002 to view detailed technical specifications.
No datasheet is available for this part.