AC/DC Power Supply Single-OUT 12V 91.76A 1100W 29-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 91.76A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1100W |
| Efficiency | 94% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC-C16 |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 12.6V |
| Maximum Input Current | 14(rms)A |
| Tolerance | ±0.2% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 29 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |