
The DS1100PED-3-001 is a 1.1kW AC/DC power supply with an output voltage of 12V and a maximum output current of 91.67A. It operates within a temperature range of 0-60°C and features PMBus communication. The supply is designed for rack mount applications and is available in a quantity of 48 units. It achieves an efficiency of 94% and has a maximum power dissipation of 1.1kW.
Artesyn DS1100PED-3-001 technical specifications.
| Efficiency | 94% |
| Features | PMBus |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 91.67A |
| Max Power Dissipation | 1.1kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 1.1kW |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Series | DS1100PED (1100W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn DS1100PED-3-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.