The DS1200-3-002 is a regulated AC/DC power supply with a single output voltage of 12V and a maximum output current of 100mA. It has a maximum output power of 1200W and an efficiency of 94%. The power supply operates within a temperature range of -10°C to 50°C and is not configurable. It has a 2-year warranty and is not intended for medical applications. The input connector type is IEC male, and a power indicator is present. The output type is fixed, and the ripple and noise are limited to 120mV maximum.
Checking distributor stock and pricing after the page loads.
Artesyn DS1200-3-002 technical specifications.
| Warranty | 2Year |
| Style | Rackmount |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 100A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1200W |
| Efficiency | 94% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 15(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 30 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.