AC/DC Power Supply Single-OUT 12V 100A 1200W 30-Pin
Checking distributor stock and pricing after the page loads.
Artesyn DS1200-3-004 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 98.4A |
| Max Output Power | 1.2kW |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.