50W, 18 - 30Vin, Single, 12V@4A, , 1/8 Brick, Openframe, 91% Eff, Neg, 3.8mm TH, Rohs 6
Artesyn IBC04-36S12-J technical specifications.
| Package/Case | DIP |
| Efficiency | 91% |
| Features | OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 256 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.