The Artesyn IMP4-1L2-1R2-4LE2-00-A is a 4-output regulated AC/DC power supply with outputs of 12V, 28V, 12V, and 5V. It has a maximum output power of 1100W and an efficiency of 85%. The power supply operates within a temperature range of -40°C to 70°C and is configurable. It is designed for medical applications and features a screw terminal block input connector and a power indicator. The output type is fixed with a tolerance of ±1% and a ripple and noise of 1%.
Artesyn IMP4-1L2-1R2-4LE2-00-A technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 12|28|12|5V |
| Maximum Output Current | 17|6.7|10|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1100W |
| Efficiency | 85% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn IMP4-1L2-1R2-4LE2-00-A to view detailed technical specifications.
No datasheet is available for this part.