The Artesyn iMP4-3Q0-1V0-4EE0-00-A is a 4-output regulated AC/DC power supply with output voltages of 24V, 42V, 5V, and 5V. It can deliver maximum output currents of 30A, 4.2A, 10A, and 10A, respectively, with a maximum output power of 1100W. The power supply operates within a temperature range of -40°C to 70°C and features a screw terminal block input connector. It is designed for medical applications and has a configurable output. The unit includes a power indicator and has a tolerance of ±1%.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 24|42|5|5V |
| Maximum Output Current | 30|4.2|10|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1100W |
| Efficiency | 85% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |