250W AC/DC enclosed power supply, single output, delivering 24V at 10.4A. Features include 91% typical efficiency, 3000VAC minimum isolation voltage, and operation across a wide temperature range of -40°C to 85°C. Input options support 115V or 230V AC, with a maximum input current of 3.4A. This regulated power supply offers a fixed output type and an 11-pin configuration with stripped and tinned input connectors.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 10.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Stripped and Tinned |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 3.4A |
| Tolerance | 14.6/-15% |
| Ripple & Noise | 1% |
| Pin Count | 11 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |