AC/DC Power Supply Single-OUT 28V 21.43A 600W
Checking distributor stock and pricing after the page loads.
| Efficiency | 93% |
| Features | PMBus, I²C |
| Isolation Voltage | 3kV |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21.4A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Package Quantity | 24 |
| Ratings | IP64 |
| Series | LCC600 (600W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |