
600W enclosed AC/DC power supply featuring a single 28V output at 21.4A. This chassis-mount unit offers high efficiency up to 93.5% and operates across a wide temperature range from -40°C to 85°C. Key features include PMBus and I²C communication interfaces, 4kV isolation voltage, and an IP64 rating for enhanced environmental protection. Dimensions are 228mm (length) x 101mm (width) x 39.8mm (height).
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 21.4A |
| Depth | 39.8mm |
| Efficiency | 93.5% |
| Features | PMBus, I²C |
| Height | 39.8mm |
| Isolation Voltage | 4kV |
| Length | 228mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21.4A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 21.4A |
| Output Power | 600W |
| Output Voltage | 28V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ratings | IP64 |
| Series | LCC600 (600W) |
| Voltage - Output 1 | 28V |
| Width | 101mm |
| RoHS | Not Compliant |
