
600W AC/DC converter, 28V output voltage, 21.4A maximum output current. Features PMBus and I²C interfaces, 93.5% efficiency, and 4kV isolation voltage. Operates across a wide temperature range from -40°C to 85°C, with AC input voltage from 90V to 264V. Chassis mount design with dimensions of 228mm length, 101mm width, and 39.8mm height. RoHS compliant.
Artesyn LCC600-28U-9P technical specifications.
| Current - Output 1 | 21.4A |
| Efficiency | 93.5% |
| Features | PMBus, I²C |
| Height | 39.8mm |
| Isolation Voltage | 4kV |
| Length | 228mm |
| Max Current Rating | 5.6A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21.4A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 28V |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LCC600 (600W) |
| Voltage - Output 1 | 28V |
| Width | 101mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LCC600-28U-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
