
600W AC/DC power supply, single output, 48V at 12.5A. Features 93% efficiency, PMBus and I²C communication, and 4kV isolation voltage. Operates from 90-264V AC input, with a wide temperature range of -40°C to 85°C. Chassis mount design with dimensions of 228mm (L) x 101mm (W) x 39.8mm (H).
Checking distributor stock and pricing after the page loads.
Artesyn LCC600-48U-9P technical specifications.
| Current - Output 1 | 12.5A |
| Efficiency | 93% |
| Features | PMBus, I²C |
| Height | 39.8mm |
| Isolation Voltage | 4kV |
| Length | 228mm |
| Max Current Rating | 10A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 48V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LCC600 (600W) |
| Voltage - Output 1 | 48V |
| Width | 101mm |
| RoHS | Not Compliant |
