The LCM1500L-T-7 is a 12V AC/DC regulated power supply from Artesyn, offering 133mA of maximum output current and 1500W of maximum output power. It operates with 91% efficiency and features a minimum isolation voltage of 4000VAC. The power supply has a temperature range of -40°C to 70°C and is suitable for medical applications. It is configured as a fixed output type and includes a power indicator. The input connector type is a screw terminal block.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 133A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 18(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 120mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |