The LCM1500R-T-1 is a regulated AC/DC power supply with a single output voltage of 28V and a maximum output current of 53mA. It has a maximum output power of 1500W and a typical efficiency of 91%. The supply is designed for use in medical applications and has a minimum isolation voltage of 4000VAC. It operates over a temperature range of -40 to 70 degrees Celsius and is configured as a fixed output type. The power supply is connected via a screw terminal block and features a power indicator. The LCM1500R-T-1 has a tolerance of ±0.5% and a ripple and noise of 280mV.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 53A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 18(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 280mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |