The LCM1500U-T-2 is a regulated AC/DC power supply with a single output voltage of 36V and a maximum output current of 43mA. It has a maximum output power of 1500W and an efficiency of 91% typical. The supply is designed for medical applications and has a minimum isolation voltage of 4000VAC. It operates within a temperature range of -40 to 70°C and is available with a 3-year warranty. The power supply is configured as a fixed output type and has a power indicator. It can be connected to a screw terminal block input connector.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 43A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 18(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 360mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |