The LCM600Q-4-A is a 24V 27A AC/DC power supply with a maximum output power of 600W and efficiency of 89%. It features a chassis mount design and a high isolation voltage of 4kV. The power supply operates within a temperature range of -40°C to 70°C and is available in a package quantity of 50 units. It meets CB approval standards.
Checking distributor stock and pricing after the page loads.
| Approvals | CB |
| Efficiency | 89% |
| Height | 2.4inch |
| Isolation Voltage | 4kV |
| Length | 7.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Series | LCM600 |
| Voltage - Output 1 | 24V |
| Width | 4.5inch |
| RoHS | Compliant |