600W AC/DC power supply featuring a single 24V output at 27A. This chassis-mount unit offers 89% efficiency and 4kV isolation voltage, operating across a wide temperature range from -40°C to 70°C. Designed for general applications, it delivers a maximum output power of 600W.
Checking distributor stock and pricing after the page loads.
| Efficiency | 89% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Series | LCM600 (600W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |