
15W non-isolated DC/DC converter with 3A output current and 5.1V output voltage. Features a wide input voltage range of 3V to 13.8V DC, 90% efficiency, and short-circuit protection (SCP). This board mount converter offers a compact design with dimensions of 0.41" L x 0.37" W x 0.65" H and vertical through-hole mounting. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 3A |
| Depth | 9.42mm |
| Efficiency | 90% |
| Features | SCP |
| Height | 0.65inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.41inch |
| Max Input Voltage (DC) | 13.8V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 590mV |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5.1V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LDO03C (15W) |
| Voltage - Output 1 | 5.1V |
| Width | 0.37inch |
| RoHS | Compliant |
