
30W DC-DC converter module with 6A maximum output current and 5.1V output voltage. Features include overvoltage protection (OVP) and short-circuit protection (SCP), operating from a 3V to 13.8V input range. This non-isolated, through-hole mounted module offers 92% efficiency and a compact footprint with dimensions of 10.41mm (L) x 9.42mm (D) x 0.65inch (H). Rated for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Artesyn LDO06C-005W05-VJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 9.42mm |
| Efficiency | 92% |
| Features | OVP, SCP |
| Height | 0.65inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5.1V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LDO06C (30W) |
| Voltage - Output 1 | 5.1V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LDO06C-005W05-VJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.