Checking distributor stock and pricing after the page loads.
Artesyn LDS70-58-H03 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 58(Typ)VDC |
| Maximum Output Current | 1.2mA |
| Maximum Output Power | 70W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Dimming | 1-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 3Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 370g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.