The LES22B48-2V5REJ DC-DC converter module from Artesyn is a 22A, 2.5V output device with a nominal input voltage of 48V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The module is designed for through hole mount and has a flammability rating of UL94 V-0. It features an isolation voltage of 2.25kV and an output power of 66W.
Artesyn LES22B48-2V5REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 22A |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 66W |
| Output Voltage | 2.5V |
| Package Quantity | 32 |
| Series | LES B |
| Voltage - Output 1 | 2.5V |
| Weight | 20g |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.