The LPQ113 is a 4-output regulated AC/DC power supply with output voltages of 5V, 15V, -15V, and ±5V, each capable of delivering up to 11A of current. The supply has a maximum output power of 110W and an efficiency of 70% typical. It operates within a temperature range of 0 to 50°C and is available in an open frame style. The LPQ113 is not configurable and is not intended for medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|15|-15|±5 to 25V |
| Maximum Output Current | 11|5|1|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Adjustable|Fixed |
| Ripple & Noise | 50mV|150mV|150mV|240mV(Max) |
| Pin Count | 19 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |