AC/DC Power Supply Quad-OUT 5V/12V/-12V/±5V to 25V 35A/10A/6A/6A 250W 23-Pin
Checking distributor stock and pricing after the page loads.
Artesyn LPQ252-C technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|±5 to 25V |
| Maximum Output Current | 35|10|6|6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Adjustable|Fixed |
| Ripple & Noise | 50mV|120mV|120mV|240mV(Max) |
| Pin Count | 23 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.