The LPQ252-CEF is a regulated AC/DC power supply with four outputs, offering a maximum output power of 250 watts. It operates within a temperature range of 0 to 50°C and comes with a 2-year warranty. The supply has a pin count of 23 and features an IEC male input connector.
Checking distributor stock and pricing after the page loads.
Artesyn LPQ252-CEF technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|±5 to 25V |
| Maximum Output Current | 35|10|6|6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Adjustable|Fixed |
| Ripple & Noise | 50mV|120mV|120mV|240mV(Max) |
| Pin Count | 23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.