AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V to 24V 50A/12A/6A/6A 350W 25-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 350W |
| Number of Outputs | 4 |
| Output Voltage | 24V |
| RoHS | Compliant |