150W AC/DC power supply, single output, 12V regulated voltage. Delivers 8.3A convection or 12.5A forced air cooling, with 88% typical efficiency. Features an open frame style, 18-pin terminal block input, and operates from 0°C to 50°C. Suitable for medical applications.
Checking distributor stock and pricing after the page loads.
Artesyn LPS103-M technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 8.3(Convection)|12.5(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 88(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 120mV |
| Pin Count | 18 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |