The Artesyn LPS122 is a regulated AC/DC power supply with a single output voltage of 5V and a maximum output current of 16A. It has a maximum output power of 80W and an efficiency of 80% typical. The power supply operates within a temperature range of 0 to 50 degrees Celsius and is available in an open frame style. It features a pin terminal block input connector and does not have a power indicator. The LPS122 is a general-purpose power supply suitable for a variety of applications.
Artesyn LPS122 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 16A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV |
| Pin Count | 14 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn LPS122 to view detailed technical specifications.
No datasheet is available for this part.