AC/DC Power Supply Single-OUT 12V 15A 175W 15-Pin
Checking distributor stock and pricing after the page loads.
Artesyn LPS173-M technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 175W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 120mV |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |