AC/DC Power Supply Single-OUT 12V 15A 130W 15-Pin
Checking distributor stock and pricing after the page loads.
Artesyn LPS173-M-(C) technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Output Power | 130W |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| RoHS | Compliant |