250W AC/DC switching power supply, single output, 12V at 10.3A. Features an open frame style with 14 pins and a typical efficiency of 86%. Operates from 0°C to 70°C, suitable for medical applications. Offers a 2-year warranty.
Checking distributor stock and pricing after the page loads.
Artesyn LPS203-M technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 10.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 86(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 120mV |
| Pin Count | 14 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.