AC/DC Power Supply Single-OUT 12V 10.3A 250W
Checking distributor stock and pricing after the page loads.
Artesyn LPS203-M-402 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 10.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 86(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 120mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.