The LPS23 is a 12V AC/DC regulated power supply with a maximum output current of 2.1A and a maximum output power of 25W. It operates within a temperature range of 0 to 50°C and has a typical efficiency of 70%. The power supply is of open frame style and has a 10-pin configuration.
Artesyn LPS23 technical specifications.
| Warranty | 1Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1(rms)A |
| Ripple & Noise | 120mV |
| Pin Count | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.