The Artesyn LPS24 is a regulated AC/DC power supply with a single output voltage of 15V and a maximum output current of 1.7A. It has a maximum output power of 25W and an efficiency of 70% typical. The power supply operates within a temperature range of 0 to 50 degrees Celsius and is available in an open frame style with a 10-pin terminal block input connector. The LPS24 has a ripple and noise of 150mV and does not have a power indicator or medical application certification. It is backed by a 1-year warranty.
Artesyn LPS24 technical specifications.
| Warranty | 1Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1(rms)A |
| Ripple & Noise | 150mV |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.