
Single-output AC/DC power supply delivering 12V at 30A, with a maximum output power of 360W. Features PMBus and I²C interfaces, 92% efficiency, and a wide AC input range of 90-264V. Designed for chassis mounting, this 240W rated power supply operates between 0°C and 50°C. Dimensions are 128mm length, 76.2mm width, and 34.83mm depth. RoHS compliant.
Artesyn LPS363-M technical specifications.
| Current - Output 1 | 30A |
| Depth | 34.83mm |
| Efficiency | 92% |
| Features | PMBus, I²C |
| Height | 40mm |
| Length | 128mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 360W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS360-M (360W) |
| Voltage - Output 1 | 12V |
| Weight | 12.000001oz |
| Width | 76.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
