
Board mount DC/DC converter delivering 24V output voltage and up to 360W maximum output power. Features 15A and 19.5A output current capabilities, with a maximum output current of 10A. Operates within a 90-264V AC input voltage range, achieving 92% efficiency. Includes PMBus and I²C interface features. Dimensions are 128mm length, 77mm width, and 40mm height. RoHS compliant.
Sign in to ask questions about the Artesyn LPS365-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn LPS365-M technical specifications.
| Current - Output 1 | 15A |
| Depth | 39.83mm |
| Efficiency | 92% |
| Features | PMBus, I²C |
| Height | 40mm |
| Length | 128mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 19.5A |
| Output Power | 360W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS360-M (360W) |
| Voltage - Output 1 | 24V |
| Weight | 12.000001oz |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LPS365-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
