Single-output AC/DC power supply delivering 24V at 2.3A, with a maximum wattage of 55W. Features a 10-pin terminal configuration and operates within a temperature range of 0°C to 50°C. Input voltage spans from 120V to 300V, with a maximum load regulation of 2%.
Artesyn LPS45 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 300 |
| Input Voltage-Min | 120 |
| Load Regulation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn LPS45 to view detailed technical specifications.
No datasheet is available for this part.