The Artesyn LPS53-M is a 12V, 5A AC/DC regulated power supply with an open frame style and 60W maximum output power. It operates within a temperature range of 0 to 50°C and features a pin terminal block input connector. The power supply has a fixed output type and a power indicator, and it meets medical application requirements. It has a ripple and noise of 120mV and an efficiency of 85% typical.
Artesyn LPS53-M technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 120mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.