The Artesyn LPS54 is a 15V AC/DC regulated power supply with a maximum output current of 4A and a maximum output power of 60W. It features an open frame style and a pin terminal block input connector. The power supply has a typical efficiency of 85% and a ripple and noise of 150mV. It operates within a temperature range of 0-50°C and is not configurable. The LPS54 has a power indicator and a fixed output type.
Checking distributor stock and pricing after the page loads.
Artesyn LPS54 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 150mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.