The LPS55-M is a commercial AC/DC power supply with a maximum operating temperature of 50 degrees Celsius. It has a 9-terminal design and is packaged in the R-XXMA-X9 format. The supply operates within a voltage range of 90 to 264 volts. It is designed for use in commercial environments with a minimum operating temperature of 0 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn LPS55-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn LPS55-M technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn LPS55-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.