AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/1.5A/0.5A 25W 10-Pin
Artesyn LPT25-T technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 3|1.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1(rms)A |
| Ripple & Noise | 50mV|150mV|150mV |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn LPT25-T to view detailed technical specifications.
No datasheet is available for this part.