The LPT42 is a commercial-grade power supply module with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 10 terminals and a dual terminal position. The module is packaged in a 10-lead XMA package type. The power supply has a single function and three outputs. It can handle input voltages between 85 and 264 volts.
Artesyn LPT42 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XXMA-N10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn LPT42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.